LT1510CS#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 708
Unit Price: 11,00000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Charger IC Multi-Chemistry 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1510CS#TRPBF

DigiKey Part Number
LT1510CS#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1510CS#TRPBF
Description
IC BATT CHG MULTI-CHEM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1510CS#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Pack Voltage
20V (Max)
Manufacturer
Analog Devices Inc.
Voltage - Supply (Max)
28V
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Battery Chemistry
Multi-Chemistry
Package / Case
16-SOIC (0.154", 3.90mm Width)
Current - Charging
Constant - Programmable
Supplier Device Package
16-SO
Fault Protection
Over Voltage
Base Product Number
Charge Current - Max
1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1510CSAnalog Devices Inc.0LT1510CS-ND0,00000 KčParametric Equivalent
LT1510CS#PBFAnalog Devices Inc.708LT1510CS#PBF-ND11,00000 KčParametric Equivalent
LT1510CS#TRAnalog Devices Inc.0LT1510CS#TR-ND0,00000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500163,16160 Kč407 904,00 Kč
Manufacturers Standard Package
Unit Price without VAT:163,16160 Kč
Unit Price with VAT:197,42554 Kč