Direct

LT1510CS | |
|---|---|
DigiKey Part Number | LT1510CS-ND |
Manufacturer | |
Manufacturer Product Number | LT1510CS |
Description | IC BATT CHARGER CONST V/I 16SOIC |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1510CS Models |
Category | Battery Pack Voltage 20V (Max) |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 28V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Current - Charging Constant - Programmable | Supplier Device Package 16-SO |
Fault Protection Over Voltage | Base Product Number |
Charge Current - Max 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1510CS#PBF | Analog Devices Inc. | 708 | LT1510CS#PBF-ND | 271,71000 Kč | Direct |


