Series Voltage Reference IC Fixed 5V V ±0.08% 100 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±0.08% 100 mA 8-SO
Introducing Power by Linear

LT1461CIS8-5#TRPBF

DigiKey Part Number
LT1461CIS8-5#TRPBFTR-ND - Tape & Reel (TR)
LT1461CIS8-5#TRPBFCT-ND - Cut Tape (CT)
LT1461CIS8-5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1461CIS8-5#TRPBF
Description
IC VREF SERIES 0.08% 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.08% 100 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1461CIS8-5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
100 mA
Tolerance
±0.08%
Temperature Coefficient
12ppm/°C
Noise - 0.1Hz to 10Hz
8ppmp-p
Noise - 10Hz to 10kHz
9.6ppmrms
Voltage - Input
5.5V ~ 20V
Current - Supply
70µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 998
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1145,52000 Kč145,52 Kč
10112,08700 Kč1 120,87 Kč
25103,74680 Kč2 593,67 Kč
10094,57500 Kč9 457,50 Kč
25094,45320 Kč23 613,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50083,10588 Kč207 764,70 Kč
Manufacturers Standard Package
Unit Price without VAT:145,52000 Kč
Unit Price with VAT:176,07920 Kč