Series Voltage Reference IC Fixed 4.096V V ±0.04% 100 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 4.096V V ±0.04% 100 mA 8-SO
Introducing Power by Linear

LT1461AIS8-4#PBF

DigiKey Part Number
505-LT1461AIS8-4#PBF-ND
Manufacturer
Manufacturer Product Number
LT1461AIS8-4#PBF
Description
IC VREF SERIES 0.04% 8SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.04% 100 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1461AIS8-4#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
8ppmp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
9.6ppmrms
Packaging
Tube
Voltage - Input
4.596V ~ 20V
Part Status
Active
Current - Supply
70µA
Reference Type
Series
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
4.096V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
100 mA
Supplier Device Package
8-SO
Tolerance
±0.04%
Base Product Number
Temperature Coefficient
3ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1409,46000 Kč409,46 Kč
10326,20400 Kč3 262,04 Kč
25305,40320 Kč7 635,08 Kč
100282,54700 Kč28 254,70 Kč
300269,79910 Kč80 939,73 Kč
500265,08590 Kč132 542,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:409,46000 Kč
Unit Price with VAT:495,44660 Kč