Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.4% 100 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.4% 100 mA 8-SO
Introducing Power by Linear

LT1431CS8#TRPBF

DigiKey Part Number
LT1431CS8#TRPBFTR-ND - Tape & Reel (TR)
LT1431CS8#TRPBFCT-ND - Cut Tape (CT)
LT1431CS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1431CS8#TRPBF
Description
IC VREF SHUNT ADJ 0.4% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1431CS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±0.4%
Manufacturer
Analog Devices Inc.
Temperature Coefficient
30ppm/°C Typical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
1 mA
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
8-SO
Voltage - Output (Max)
36 V
Base Product Number
Current - Output
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL431ACDTexas Instruments1 279296-1286-5-ND18,27000 KčSimilar
TL431AIDTexas Instruments540296-1288-5-ND18,69000 KčSimilar
TL431AIDRTexas Instruments12 601296-1288-1-ND5,04000 KčSimilar
In-Stock: 8 678
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1116,75000 Kč116,75 Kč
1089,22100 Kč892,21 Kč
2582,32880 Kč2 058,22 Kč
10074,75080 Kč7 475,08 Kč
25071,64348 Kč17 910,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50065,27665 Kč163 191,62 Kč
Manufacturers Standard Package
Unit Price without VAT:116,75000 Kč
Unit Price with VAT:141,26750 Kč