Standard (General Purpose) Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1413S8#TRPBF

DigiKey Part Number
LT1413S8#TRPBFTR-ND - Tape & Reel (TR)
LT1413S8#TRPBFCT-ND - Cut Tape (CT)
LT1413S8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1413S8#TRPBF
Description
IC OPAMP GP 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1413S8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
110 µV
Mfr
Current - Supply
350µA (x2 Channels)
Series
Voltage - Supply Span (Min)
2.85 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
36 V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.4V/µs
Supplier Device Package
8-SO
Gain Bandwidth Product
950 kHz
Base Product Number
Current - Input Bias
8 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM258DRG3Texas Instruments1 040296-LM258DRG3CT-ND6,09000 KčSimilar
LT1013DDTexas Instruments725296-1400-5-ND56,27000 KčSimilar
LT1013DDRTexas Instruments2 888296-14615-1-ND47,88000 KčSimilar
LT1013DIDTexas Instruments809296-26133-5-ND61,31000 KčSimilar
LT1013DIDRTexas Instruments257296-12982-1-ND47,88000 KčSimilar
In-Stock: 2 101
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1190,87000 Kč190,87 Kč
10148,20400 Kč1 482,04 Kč
25137,56200 Kč3 439,05 Kč
100125,87250 Kč12 587,25 Kč
250123,36744 Kč30 841,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500111,25244 Kč278 131,10 Kč
Manufacturers Standard Package
Unit Price without VAT:190,87000 Kč
Unit Price with VAT:230,95270 Kč