Buck, SEPIC Switching Regulator IC Positive Adjustable 2.42V 1 Output 4.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, SEPIC Switching Regulator IC Positive Adjustable 2.42V 1 Output 4.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Introducing Power by Linear

LT1374HVIS8#PBF

DigiKey Part Number
505-LT1374HVIS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1374HVIS8#PBF
Description
IC REG BUCK SEPIC ADJ 4.5A 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, SEPIC Switching Regulator IC Positive Adjustable 2.42V 1 Output 4.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1374HVIS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
5V
Voltage - Input (Max)
32V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
27.52V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1419,54000 Kč419,54 Kč
10334,49800 Kč3 344,98 Kč
25313,26480 Kč7 831,62 Kč
100289,91100 Kč28 991,10 Kč
300276,88733 Kč83 066,20 Kč
500272,07360 Kč136 036,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:419,54000 Kč
Unit Price with VAT:507,64340 Kč