



LT1374HVCR#PBF | |
|---|---|
DigiKey Part Number | 505-LT1374HVCR#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1374HVCR#PBF |
Description | IC REG BUCK SEPIC ADJ 4.5A DDPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck, SEPIC Switching Regulator IC Positive Adjustable 2.42V 1 Output 4.5A (Switch) TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LT1374HVCR#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 27.52V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package DDPAK-7 |
Voltage - Input (Min) 5V | Base Product Number |
Voltage - Input (Max) 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,66000 Kč | 392,66 Kč |
| 10 | 312,34500 Kč | 3 123,45 Kč |
| 50 | 280,21000 Kč | 14 010,50 Kč |
| 100 | 270,26110 Kč | 27 026,11 Kč |
| 250 | 259,75952 Kč | 64 939,88 Kč |
| 500 | 253,42948 Kč | 126 714,74 Kč |
| Unit Price without VAT: | 392,66000 Kč |
|---|---|
| Unit Price with VAT: | 475,11860 Kč |




