Buck, SEPIC Switching Regulator IC Positive Adjustable 2.42V 1 Output 4.5A (Switch) TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, SEPIC Switching Regulator IC Positive Adjustable 2.42V 1 Output 4.5A (Switch) TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
7-DDPAK
Introducing Power by Linear

LT1374CR-SYNC#PBF

DigiKey Part Number
LT1374CR-SYNC#PBF-ND
Manufacturer
Manufacturer Product Number
LT1374CR-SYNC#PBF
Description
IC REG BUCK SEPIC ADJ 4.5A DDPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, SEPIC Switching Regulator IC Positive Adjustable 2.42V 1 Output 4.5A (Switch) TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Datasheet
 Datasheet
EDA/CAD Models
LT1374CR-SYNC#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
21.5V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
0°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
DDPAK-7
Voltage - Input (Min)
5V
Base Product Number
Voltage - Input (Max)
25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1374CR#PBFAnalog Devices Inc.258LT1374CR#PBF-ND364,95000 KčParametric Equivalent
LT1374IR#PBFAnalog Devices Inc.252LT1374IR#PBF-ND413,24000 KčParametric Equivalent
LT1374IR-SYNC#PBFAnalog Devices Inc.91505-LT1374IR-SYNC#PBF-ND405,26000 KčParametric Equivalent
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1364,95000 Kč364,95 Kč
10289,75100 Kč2 897,51 Kč
50259,59820 Kč12 979,91 Kč
100250,26260 Kč25 026,26 Kč
250240,40780 Kč60 101,95 Kč
500234,46786 Kč117 233,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:364,95000 Kč
Unit Price with VAT:441,58950 Kč