



LT1373IN8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1373IN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1373IN8#PBF |
Description | IC REG BUCK BOOST ADJ 1.5A 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.245V 1 Output 1.5A (Switch) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LT1373IN8#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 35V (Switch) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 250kHz |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 199,30880 Kč | 9 965,44 Kč |
| Unit Price without VAT: | 199,30880 Kč |
|---|---|
| Unit Price with VAT: | 241,16365 Kč |


