



LT1371HVIR#PBF | |
|---|---|
DigiKey Part Number | 505-LT1371HVIR#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1371HVIR#PBF |
Description | IC REG BUCK BOOST ADJ 3A DDPAK-7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.245V 1 Output 3A (Switch) TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LT1371HVIR#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V (Switch) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package DDPAK-7 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1371HVCR#PBF | Analog Devices Inc. | 50 | LT1371HVCR#PBF-ND | 367,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,68000 Kč | 426,68 Kč |
| 10 | 340,37800 Kč | 3 403,78 Kč |
| 50 | 305,82320 Kč | 15 291,16 Kč |
| 100 | 295,12270 Kč | 29 512,27 Kč |
| 250 | 283,82744 Kč | 70 956,86 Kč |
| 500 | 277,02032 Kč | 138 510,16 Kč |
| Unit Price without VAT: | 426,68000 Kč |
|---|---|
| Unit Price with VAT: | 516,28280 Kč |


