



LT1371CR#TRPBF | |
|---|---|
DigiKey Part Number | LT1371CR#TRPBFTR-ND - Tape & Reel (TR) LT1371CR#TRPBFCT-ND - Cut Tape (CT) LT1371CR#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1371CR#TRPBF |
Description | IC REG BUCK BOOST ADJ 3A DDPAK-7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.245V 1 Output 3A (Switch) TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LT1371CR#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V (Switch) | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DDPAK-7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,91000 Kč | 322,91 Kč |
| 10 | 225,36100 Kč | 2 253,61 Kč |
| 25 | 199,92440 Kč | 4 998,11 Kč |
| 100 | 171,17020 Kč | 17 117,02 Kč |
| 250 | 170,50500 Kč | 42 626,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 170,50500 Kč | 127 878,75 Kč |
| Unit Price without VAT: | 322,91000 Kč |
|---|---|
| Unit Price with VAT: | 390,72110 Kč |




