Voltage Feedback Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1361CS8#TRPBF

DigiKey Part Number
LT1361CS8#TRPBFTR-ND - Tape & Reel (TR)
LT1361CS8#TRPBFCT-ND - Cut Tape (CT)
LT1361CS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1361CS8#TRPBF
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1361CS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
4mA (x2 Channels)
Series
Current - Output / Channel
34 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
800V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
50 MHz
Supplier Device Package
8-SO
Current - Input Bias
300 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4898-2YRDZAnalog Devices Inc.995505-ADA4898-2YRDZ-ND213,55000 KčSimilar
ADA4898-2YRDZ-R7Analog Devices Inc.2 519ADA4898-2YRDZ-R7CT-ND213,55000 KčSimilar
LM6172IM/NOPBTexas Instruments1 080LM6172IM/NOPB-ND176,38000 KčSimilar
LM6172IMX/NOPBTexas Instruments8 970LM6172IMX/NOPBCT-ND133,55000 KčSimilar
In-Stock: 839
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1256,39000 Kč256,39 Kč
10201,18200 Kč2 011,82 Kč
25187,38600 Kč4 684,65 Kč
100172,21930 Kč17 221,93 Kč
250170,91532 Kč42 728,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500153,25516 Kč383 137,90 Kč
Manufacturers Standard Package
Unit Price without VAT:256,39000 Kč
Unit Price with VAT:310,23190 Kč