LT1317BIS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 133,63454 Kč
Datasheet
Boost, SEPIC Switching Regulator IC Positive Adjustable 1.24V 1 Output 710mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, SEPIC Switching Regulator IC Positive Adjustable 1.24V 1 Output 710mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Introducing Power by Linear

LT1317BIS8#TRPBF

DigiKey Part Number
505-LT1317BIS8#TRPBFTR-ND - Tape & Reel (TR)
505-LT1317BIS8#TRPBFCT-ND - Cut Tape (CT)
505-LT1317BIS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1317BIS8#TRPBF
Description
IC REG BST SEPIC ADJ 710MA 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Switching Regulator IC Positive Adjustable 1.24V 1 Output 710mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1317BIS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
30V (Switch)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
620kHz
Function
Step-Up, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SO
Voltage - Input (Min)
1.5V
Base Product Number
Voltage - Input (Max)
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1317IS8#TRPBFAnalog Devices Inc.0LT1317IS8#TRPBF-ND133,63454 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1225,87000 Kč225,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500133,63454 Kč334 086,35 Kč
Manufacturers Standard Package
Unit Price without VAT:225,87000 Kč
Unit Price with VAT:273,30270 Kč