LT1281AIN#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 4 193
Unit Price: 149,74000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 39
Unit Price: 221,07000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 338
Unit Price: 225,45000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 155,55070 Kč
Datasheet
2/2 Transceiver Full RS232 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1281AIN#PBF

DigiKey Part Number
505-LT1281AIN#PBF-ND
Manufacturer
Manufacturer Product Number
LT1281AIN#PBF
Description
IC TRANSCEIVER FULL 2/2 16PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1281AIN#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
400 mV
Manufacturer
Analog Devices Inc.
Data Rate
250KBd
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Through Hole
Protocol
RS232
Package / Case
16-DIP (0.300", 7.62mm)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-PDIP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM232AANZAnalog Devices Inc.4 193ADM232AANZ-ND149,74000 KčSimilar
LT1081IN#PBFAnalog Devices Inc.39LT1081IN#PBF-ND221,07000 KčParametric Equivalent
LT1181AIN#PBFAnalog Devices Inc.338LT1181AIN#PBF-ND225,45000 KčParametric Equivalent
LT1781IN#PBFAnalog Devices Inc.0LT1781IN#PBF-ND155,55070 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
75177,78893 Kč13 334,17 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:177,78893 Kč
Unit Price with VAT:215,12461 Kč