
LT1181AIN#PBF | |
|---|---|
DigiKey Part Number | LT1181AIN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1181AIN#PBF |
Description | IC TRANSCEIVER FULL 2/2 16PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1181AIN#PBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 250KBd |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-PDIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM232AANZ | Analog Devices Inc. | 4 193 | ADM232AANZ-ND | 149,74000 Kč | Similar |
| LT1081IN#PBF | Analog Devices Inc. | 39 | LT1081IN#PBF-ND | 221,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,45000 Kč | 225,45 Kč |
| 10 | 176,10400 Kč | 1 761,04 Kč |
| 25 | 163,79920 Kč | 4 094,98 Kč |
| 100 | 150,27010 Kč | 15 027,01 Kč |
| 250 | 143,81868 Kč | 35 954,67 Kč |
| 500 | 139,93082 Kč | 69 965,41 Kč |
| 1 000 | 136,73033 Kč | 136 730,33 Kč |
| Unit Price without VAT: | 225,45000 Kč |
|---|---|
| Unit Price with VAT: | 272,79450 Kč |


