


LT1268BCQ#PBF | |
|---|---|
DigiKey Part Number | LT1268BCQ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1268BCQ#PBF |
Description | IC REG BUCK BST ADJ 7.5A DDPAK-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 1.244V 1 Output 7.5A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LT1268BCQ#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V (Switch) | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DDPAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,36000 Kč | 464,36 Kč |
| 10 | 371,84800 Kč | 3 718,48 Kč |
| 50 | 334,75400 Kč | 16 737,70 Kč |
| 100 | 323,27540 Kč | 32 327,54 Kč |
| 250 | 311,15436 Kč | 77 788,59 Kč |
| 500 | 303,84918 Kč | 151 924,59 Kč |
| Unit Price without VAT: | 464,36000 Kč |
|---|---|
| Unit Price with VAT: | 561,87560 Kč |



