
LT1256CS#TRPBF | |
|---|---|
DigiKey Part Number | LT1256CS#TRPBFTR-ND - Tape & Reel (TR) LT1256CS#TRPBFCT-ND - Cut Tape (CT) LT1256CS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1256CS#TRPBF |
Description | IC AMP CURRENT FEEDBACK 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Current Feedback 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1256CS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 40 MHz | |
Slew Rate | 300V/µs | |
Current - Supply | 14.5 mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply, Single/Dual (±) | 5V ~ 30V, ±2.5V ~ 15V | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,47000 Kč | 418,47 Kč |
| 10 | 297,03700 Kč | 2 970,37 Kč |
| 25 | 265,37320 Kč | 6 634,33 Kč |
| 100 | 239,44380 Kč | 23 944,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 239,44375 Kč | 598 609,38 Kč |
| Unit Price without VAT: | 418,47000 Kč |
|---|---|
| Unit Price with VAT: | 506,34870 Kč |










