Converter Offline Buck Topology Up to 500kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Buck Topology Up to 500kHz 8-PDIP
8 PDIP

LT1244CN8#PBF

DigiKey Part Number
161-LT1244CN8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1244CN8#PBF
Description
IC OFFLINE SWITCH BUCK 8DIP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Converter Offline Buck Topology Up to 500kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1244CN8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Buck
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
10V ~ 25V
Duty Cycle
48%
Frequency - Switching
Up to 500kHz
Fault Protection
-
Control Features
Frequency Control
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1152,66000 Kč152,66 Kč
10117,65200 Kč1 176,52 Kč
50103,65040 Kč5 182,52 Kč
10099,31630 Kč9 931,63 Kč
25094,73960 Kč23 684,90 Kč
50091,98048 Kč45 990,24 Kč
1 00089,70976 Kč89 709,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:152,66000 Kč
Unit Price with VAT:184,71860 Kč