
LT1243MJ8 | |
|---|---|
DigiKey Part Number | LT1243MJ8-ND |
Manufacturer | |
Manufacturer Product Number | LT1243MJ8 |
Description | IC OFFLINE SWITCH BUCK 8CERDIP |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology Up to 500kHz 8-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Buck | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 25V | |
Duty Cycle | 96% | |
Frequency - Switching | Up to 500kHz | |
Fault Protection | - | |
Control Features | Frequency Control | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CERDIP | |
Mounting Type | Through Hole | |
Base Product Number |

