


LT1242CN8#PBF | |
|---|---|
DigiKey Part Number | LT1242CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1242CN8#PBF |
Description | IC OFFLINE SWITCH BUCK 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology Up to 500kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1242CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Buck | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 25V | |
Duty Cycle | 96% | |
Frequency - Switching | Up to 500kHz | |
Fault Protection | - | |
Control Features | Frequency Control | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,66000 Kč | 152,66 Kč |
| 10 | 117,65200 Kč | 1 176,52 Kč |
| 50 | 103,65040 Kč | 5 182,52 Kč |
| 100 | 99,31630 Kč | 9 931,63 Kč |
| 250 | 94,73960 Kč | 23 684,90 Kč |
| 500 | 91,98048 Kč | 45 990,24 Kč |
| 1 000 | 89,70976 Kč | 89 709,76 Kč |
| Unit Price without VAT: | 152,66000 Kč |
|---|---|
| Unit Price with VAT: | 184,71860 Kč |

