Standard (General Purpose) Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1224CS8#TRPBF

DigiKey Part Number
LT1224CS8#TRPBFTR-ND - Tape & Reel (TR)
LT1224CS8#TRPBFCT-ND - Cut Tape (CT)
LT1224CS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1224CS8#TRPBF
Description
IC OPAMP GP 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1224CS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
7mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
400V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
45 MHz
Supplier Device Package
8-SO
Current - Input Bias
4 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD817ARZAnalog Devices Inc.747505-AD817ARZ-ND140,69000 KčSimilar
AD817ARZ-REELAnalog Devices Inc.2 969AD817ARZ-REELCT-ND140,69000 KčSimilar
AD817ARZ-REEL7Analog Devices Inc.757AD817ARZ-REEL7CT-ND140,69000 KčSimilar
AD847JRZ-REEL7Analog Devices Inc.2 047505-AD847JRZ-REEL7CT-ND254,71000 KčSimilar
TLE2037QDRG4Q1Texas Instruments2 500TLE2037QDRG4Q1-ND41,57605 KčSimilar
In-Stock: 630
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1198,43000 Kč198,43 Kč
10154,33500 Kč1 543,35 Kč
25143,32400 Kč3 583,10 Kč
100131,22070 Kč13 122,07 Kč
250128,82860 Kč32 207,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500116,08761 Kč290 219,03 Kč
Manufacturers Standard Package
Unit Price without VAT:198,43000 Kč
Unit Price with VAT:240,10030 Kč