
LT1210CT7#PBF | |
|---|---|
DigiKey Part Number | 505-LT1210CT7#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1210CT7#PBF |
Description | IC OPAMP CFA 1 CIRCUIT TO220-7 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit TO-220-7 |
Datasheet | Datasheet |
EDA/CAD Models | LT1210CT7#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 900V/µs | |
-3db Bandwidth | 35 MHz | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 35mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-7 Formed Leads | |
Supplier Device Package | TO-220-7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,69000 Kč | 394,69 Kč |
| 10 | 279,03900 Kč | 2 790,39 Kč |
| 50 | 230,35860 Kč | 11 517,93 Kč |
| 100 | 221,81440 Kč | 22 181,44 Kč |
| Unit Price without VAT: | 394,69000 Kč |
|---|---|
| Unit Price with VAT: | 477,57490 Kč |







