Linear Voltage Regulator IC Positive or Negative Adjustable 1 Output 3A DDPAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive or Negative Adjustable 1 Output 3A DDPAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1185IQ#PBF

DigiKey Part Number
505-LT1185IQ#PBF-ND
Manufacturer
Manufacturer Product Number
LT1185IQ#PBF
Description
IC REG LIN POS/NEG ADJ 3A 5DDPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive or Negative Adjustable 1 Output 3A DDPAK-5
Datasheet
 Datasheet
EDA/CAD Models
LT1185IQ#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-35V
Voltage - Output (Min/Fixed)
±2.5V
Voltage - Output (Max)
Voltage Dropout (Max)
1V @ 3A
Current - Output
Current - Quiescent (Iq)
3.5 mA
PSRR
-
Control Features
-
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
DDPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 679
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1350,67000 Kč350,67 Kč
10277,88800 Kč2 778,88 Kč
50248,79280 Kč12 439,64 Kč
100239,78460 Kč23 978,46 Kč
250230,26996 Kč57 567,49 Kč
500224,53750 Kč112 268,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:350,67000 Kč
Unit Price with VAT:424,31070 Kč