LT1181AIN is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 338
Unit Price: 225,45000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 119,29000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 193
Unit Price: 149,74000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 866
Unit Price: 238,80000 Kč
Datasheet
2/2 Transceiver Full RS232 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1181AIN

DigiKey Part Number
LT1181AIN-ND
Manufacturer
Manufacturer Product Number
LT1181AIN
Description
IC DRVR/RCVR RS232 5V DUAL 16DIP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1181AIN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
400 mV
Manufacturer
Analog Devices Inc.
Data Rate
250KBd
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Through Hole
Protocol
RS232
Package / Case
16-DIP (0.300", 7.62mm)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-PDIP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1181AIN#PBFAnalog Devices Inc.338LT1181AIN#PBF-ND225,45000 KčDirect
ADM1181AANZAnalog Devices Inc.0ADM1181AANZ-ND119,29000 KčSimilar
ADM232AANZAnalog Devices Inc.4 193ADM232AANZ-ND149,74000 KčSimilar
MAX232EPE+Analog Devices Inc./Maxim Integrated866MAX232EPE+-ND238,80000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes