Buck, Flyback Switching Regulator IC Positive or Negative Fixed 5V 1 Output 1.2A (Switch) 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Flyback Switching Regulator IC Positive or Negative Fixed 5V 1 Output 1.2A (Switch) 20-SOIC (0.295", 7.50mm Width)
Introducing Power by Linear

LT1176CSW-5#PBF

DigiKey Part Number
LT1176CSW-5#PBF-ND
Manufacturer
Manufacturer Product Number
LT1176CSW-5#PBF
Description
IC REG BUCK FLYBACK 5V 1.2A 20SO
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Buck, Flyback Switching Regulator IC Positive or Negative Fixed 5V 1 Output 1.2A (Switch) 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1176CSW-5#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
100kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1338,70000 Kč338,70 Kč
10268,43800 Kč2 684,38 Kč
38244,25658 Kč9 281,75 Kč
114230,13623 Kč26 235,53 Kč
266221,86282 Kč59 015,51 Kč
532216,41596 Kč115 133,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:338,70000 Kč
Unit Price with VAT:409,82700 Kč