
LT1167IS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1167IS8#TRPBFTR-ND - Tape & Reel (TR) LT1167IS8#TRPBFCT-ND - Cut Tape (CT) LT1167IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1167IS8#TRPBF |
Description | IC INST AMP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1167IS8#TRPBF Models |
Category | Current - Supply 900µA |
Mfr | Current - Output / Channel 27 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SO |
Current - Input Bias 80 pA | Base Product Number |
Voltage - Input Offset 20 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,85000 Kč | 288,85 Kč |
| 10 | 227,59600 Kč | 2 275,96 Kč |
| 25 | 212,27560 Kč | 5 306,89 Kč |
| 100 | 195,44940 Kč | 19 544,94 Kč |
| 250 | 194,96388 Kč | 48 740,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 174,41330 Kč | 436 033,25 Kč |
| Unit Price without VAT: | 288,85000 Kč |
|---|---|
| Unit Price with VAT: | 349,50850 Kč |


