



LT1166CN8#PBF | |
|---|---|
DigiKey Part Number | LT1166CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1166CN8#PBF |
Description | IC GATE DRVR HIGH-SIDE 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1166CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | - | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,50000 Kč | 170,50 Kč |
| 10 | 131,88800 Kč | 1 318,88 Kč |
| 50 | 116,45500 Kč | 5 822,75 Kč |
| 100 | 111,67370 Kč | 11 167,37 Kč |
| 250 | 106,62700 Kč | 26 656,75 Kč |
| 500 | 103,58440 Kč | 51 792,20 Kč |
| 1 000 | 101,08164 Kč | 101 081,64 Kč |
| Unit Price without VAT: | 170,50000 Kč |
|---|---|
| Unit Price with VAT: | 206,30500 Kč |


