

LT1129IQ#TRPBF | |
---|---|
DigiKey Part Number | LT1129IQ#TRPBFTR-ND - Tape & Reel (TR) LT1129IQ#TRPBFCT-ND - Cut Tape (CT) LT1129IQ#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1129IQ#TRPBF |
Description | IC REG LIN POS ADJ 700MA DDPAK-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 700mA DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1129IQ#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.7V @ 700mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
Current - Supply (Max) | 90 mA | |
PSRR | 64dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 244,34000 Kč | 244,34 Kč |
10 | 167,61900 Kč | 1 676,19 Kč |
25 | 147,61800 Kč | 3 690,45 Kč |
100 | 124,98830 Kč | 12 498,83 Kč |
250 | 118,21024 Kč | 29 552,56 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 118,21025 Kč | 88 657,69 Kč |
Unit Price without VAT: | 244,34000 Kč |
---|---|
Unit Price with VAT: | 295,65140 Kč |