
MAX333AEWP+T | |
|---|---|
DigiKey Part Number | MAX333AEWP+TTR-ND - Tape & Reel (TR) MAX333AEWP+TCT-ND - Cut Tape (CT) MAX333AEWP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX333AEWP+T |
Description | IC SWITCH SPDT X 4 45OHM 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 45Ohm 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX333AEWP+T Models |
Category | Switch Time (Ton, Toff) (Max) 175ns, 145ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPDT | Crosstalk -78dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 45Ohm | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm (Max) | Supplier Device Package 20-SOIC |
Voltage - Supply, Single (V+) 10V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,30000 Kč | 267,30 Kč |
| 10 | 210,06400 Kč | 2 100,64 Kč |
| 25 | 195,74320 Kč | 4 893,58 Kč |
| 100 | 180,00540 Kč | 18 000,54 Kč |
| 250 | 178,94664 Kč | 44 736,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 164,25937 Kč | 164 259,37 Kč |
| Unit Price without VAT: | 267,30000 Kč |
|---|---|
| Unit Price with VAT: | 323,43300 Kč |





