


LT1128ACN8#PBF | |
|---|---|
DigiKey Part Number | LT1128ACN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1128ACN8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1128ACN8#PBF Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 7.4mA |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 6V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 20 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 25 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,84000 Kč | 547,84 Kč |
| 10 | 440,55900 Kč | 4 405,59 Kč |
| 50 | 397,58880 Kč | 19 879,44 Kč |
| 100 | 384,28230 Kč | 38 428,23 Kč |
| 250 | 370,23672 Kč | 92 559,18 Kč |
| 500 | 361,77160 Kč | 180 885,80 Kč |
| Unit Price without VAT: | 547,84000 Kč |
|---|---|
| Unit Price with VAT: | 662,88640 Kč |







