


LT1122DCN8#PBF | |
|---|---|
DigiKey Part Number | LT1122DCN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1122DCN8#PBF |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1122DCN8#PBF Models |
Category | Voltage - Input Offset 130 µV |
Mfr | Current - Supply 7.8mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 75V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 13 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 12 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE2071AIP | Rochester Electronics, LLC | 2 762 | 2156-TLE2071AIP-ND | 59,42000 Kč | Similar |
| TLE2081IP | Rochester Electronics, LLC | 7 955 | 2156-TLE2081IP-ND | 102,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,09000 Kč | 187,09 Kč |
| 10 | 145,30600 Kč | 1 453,06 Kč |
| 50 | 128,54140 Kč | 6 427,07 Kč |
| 100 | 123,35070 Kč | 12 335,07 Kč |
| 250 | 117,86932 Kč | 29 467,33 Kč |
| 500 | 114,56550 Kč | 57 282,75 Kč |
| 1 000 | 111,84648 Kč | 111 846,48 Kč |
| Unit Price without VAT: | 187,09000 Kč |
|---|---|
| Unit Price with VAT: | 226,37890 Kč |



