
TLE2081IP | |
|---|---|
DigiKey Part Number | TLE2081IP-ND |
Manufacturer | |
Manufacturer Product Number | TLE2081IP |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2081IP Models |
Category | Voltage - Input Offset 490 µV |
Mfr | Current - Supply 1.7mA |
Series | Current - Output / Channel 48 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 45V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 20 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| 10 | 78,30200 Kč | 783,02 Kč |
| 50 | 68,41980 Kč | 3 420,99 Kč |
| 100 | 65,35840 Kč | 6 535,84 Kč |
| 250 | 62,12972 Kč | 15 532,43 Kč |
| 500 | 60,18320 Kč | 30 091,60 Kč |
| 1 000 | 58,58127 Kč | 58 581,27 Kč |
| 2 500 | 56,88996 Kč | 142 224,90 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |

