


LT1121CZ-5#PBF | |
|---|---|
DigiKey Part Number | LT1121CZ-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1121CZ-5#PBF |
Description | IC REG LINEAR 5V 150MA TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1121CZ-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | 58dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,72000 Kč | 134,72 Kč |
| 10 | 89,04200 Kč | 890,42 Kč |
| 25 | 77,12720 Kč | 1 928,18 Kč |
| 100 | 63,65100 Kč | 6 365,10 Kč |
| 300 | 55,89127 Kč | 16 767,38 Kč |
| 500 | 52,96180 Kč | 26 480,90 Kč |
| 1 000 | 52,62500 Kč | 52 625,00 Kč |
| Unit Price without VAT: | 134,72000 Kč |
|---|---|
| Unit Price with VAT: | 163,01120 Kč |





