


LT1117IST-5#TRPBF | |
|---|---|
cms-digikey-product-number | LT1117IST-5#TRPBFTR-ND - Tape & Reel (TR) LT1117IST-5#TRPBFCT-ND - Cut Tape (CT) LT1117IST-5#TRPBFDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | LT1117IST-5#TRPBF |
cms-description | IC REG LINEAR 5V 800MA SOT-223-3 |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3 |
Datasheet | Datasheet |
cms-eda-cad-models | LT1117IST-5#TRPBF Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 150,77000 Kč | 150,77 Kč |
| 10 | 116,35000 Kč | 1 163,50 Kč |
| 25 | 107,74480 Kč | 2 693,62 Kč |
| 100 | 98,30840 Kč | 9 830,84 Kč |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2 000 | 86,95346 Kč | 173 906,92 Kč |
| Unit Price without VAT: | 150,77000 Kč |
|---|---|
| Unit Price with VAT: | 182,43170 Kč |


