


LT1117IST-5#PBF | |
|---|---|
DigiKey Part Number | 505-LT1117IST-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1117IST-5#PBF |
Description | IC REG LINEAR 5V 800MA SOT-223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1117IST-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,77000 Kč | 150,77 Kč |
| 10 | 116,35000 Kč | 1 163,50 Kč |
| 78 | 99,71090 Kč | 7 777,45 Kč |
| 156 | 95,93660 Kč | 14 966,11 Kč |
| 312 | 92,83000 Kč | 28 962,96 Kč |
| 546 | 90,72789 Kč | 49 537,43 Kč |
| 1 014 | 88,75652 Kč | 89 999,11 Kč |
| Unit Price without VAT: | 150,77000 Kč |
|---|---|
| Unit Price with VAT: | 182,43170 Kč |








