LT1117IST-3.3#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2 191
Unit Price: 150,77000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 22 317
Unit Price: 6,93000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 22 965
Unit Price: 7,35000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 30,45000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 32 316
Unit Price: 22,47000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 31 278
Unit Price: 30,45000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 12 644
Unit Price: 22,47000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 181
Unit Price: 60,05000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 686
Unit Price: 51,24000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 31 485
Unit Price: 5,46000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 200
Unit Price: 19,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 539
Unit Price: 19,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 13 264
Unit Price: 9,66000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 377
Unit Price: 9,66000 Kč
Datasheet
Linear Voltage Regulator IC 1 Output 800mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output 800mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1117IST-3.3#TR

DigiKey Part Number
LT1117IST-3.3#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1117IST-3.3#TR
Description
IC REG LINEAR 800MA SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 800mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
LT1117IST-3.3#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Regulators
1
Current - Output
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes