


LT1084CT-12#PBF | |
|---|---|
DigiKey Part Number | 505-LT1084CT-12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1084CT-12#PBF |
Description | IC REG LINEAR 12V 5A TO220-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1084CT-12#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 60dB (120Hz) |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 25V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,94000 Kč | 334,94 Kč |
| 10 | 265,26100 Kč | 2 652,61 Kč |
| 50 | 237,30640 Kč | 11 865,32 Kč |
| 100 | 228,65340 Kč | 22 865,34 Kč |
| 250 | 219,51748 Kč | 54 879,37 Kč |
| 500 | 214,01164 Kč | 107 005,82 Kč |
| Unit Price without VAT: | 334,94000 Kč |
|---|---|
| Unit Price with VAT: | 405,27740 Kč |



