


LT1082IT#30PBF | |
|---|---|
DigiKey Part Number | 505-LT1082IT#30PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1082IT#30PBF |
Description | IC REG BCK BST ADJ 850MA TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 1.244V 1 Output 850mA (Switch) TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LT1082IT#30PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive or Negative, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 75V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 100V (Switch) | |
Current - Output | ||
Frequency - Switching | 12kHz ~ 60kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 Flow 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,06000 Kč | 342,06 Kč |
| 10 | 239,61200 Kč | 2 396,12 Kč |
| 50 | 196,46800 Kč | 9 823,40 Kč |
| Unit Price without VAT: | 342,06000 Kč |
|---|---|
| Unit Price with VAT: | 413,89260 Kč |


