TO-263-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-6
Introducing Power by Linear

LT1082IQ#TRPBF

DigiKey Part Number
505-LT1082IQ#TRPBFTR-ND - Tape & Reel (TR)
505-LT1082IQ#TRPBFCT-ND - Cut Tape (CT)
505-LT1082IQ#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1082IQ#TRPBF
Description
IC REG BCK BST ADJ 850MA DDPAK-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback, Forward Converter Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 1.244V 1 Output 850mA (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LT1082IQ#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive or Negative, Isolation Capable
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
75V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
100V (Switch)
Current - Output
Frequency - Switching
12kHz ~ 60kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DDPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 729
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1426,94000 Kč426,94 Kč
10303,60100 Kč3 036,01 Kč
25271,46840 Kč6 786,71 Kč
100246,55110 Kč24 655,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750246,55111 Kč184 913,33 Kč
Manufacturers Standard Package
Unit Price without VAT:426,94000 Kč
Unit Price with VAT:516,59740 Kč