Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1081CN | |
|---|---|
DigiKey Part Number | LT1081CN-ND |
Manufacturer | |
Manufacturer Product Number | LT1081CN |
Description | IC DVR/RCVR DUAL-RS232 5V 16-DIP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1081CN Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 250KBd |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-PDIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1081CN#PBF | Analog Devices Inc. | 203 | LT1081CN#PBF-ND | 193,12000 Kč | Direct |
| ADM1181AANZ | Analog Devices Inc. | 0 | ADM1181AANZ-ND | 119,29000 Kč | Similar |
| ADM202EANZ | Analog Devices Inc. | 1 668 | ADM202EANZ-ND | 96,56000 Kč | Similar |
| ADM202JNZ | Analog Devices Inc. | 175 | ADM202JNZ-ND | 112,20000 Kč | Similar |
| ADM232AANZ | Analog Devices Inc. | 4 193 | ADM232AANZ-ND | 149,74000 Kč | Similar |





