



LT1072CN8#PBF | |
|---|---|
DigiKey Part Number | LT1072CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1072CN8#PBF |
Description | IC REG BUCK BST ADJ 1.25A 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.25A (Switch) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LT1072CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 65V (Switch) | |
Current - Output | ||
Frequency - Switching | 40kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,14000 Kč | 155,14 Kč |
| 10 | 119,85900 Kč | 1 198,59 Kč |
| 50 | 105,68360 Kč | 5 284,18 Kč |
| 100 | 101,29470 Kč | 10 129,47 Kč |
| 250 | 96,66244 Kč | 24 165,61 Kč |
| 500 | 93,87038 Kč | 46 935,19 Kč |
| 1 000 | 91,57255 Kč | 91 572,55 Kč |
| Unit Price without VAT: | 155,14000 Kč |
|---|---|
| Unit Price with VAT: | 187,71940 Kč |


