


LT1070HVIT#06PBF | |
|---|---|
DigiKey Part Number | 505-LT1070HVIT#06PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1070HVIT#06PBF |
Description | IC REG BUCK BOOST ADJ 5A TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 5A (Switch) TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1070HVIT#06PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 75V (Switch) | |
Current - Output | ||
Frequency - Switching | 40kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 Flow 6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 654,93000 Kč | 654,93 Kč |
| 10 | 529,50700 Kč | 5 295,07 Kč |
| 50 | 479,32140 Kč | 23 966,07 Kč |
| 100 | 463,78490 Kč | 46 378,49 Kč |
| 250 | 447,38172 Kč | 111 845,43 Kč |
| Unit Price without VAT: | 654,93000 Kč |
|---|---|
| Unit Price with VAT: | 792,46530 Kč |

