Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 2.5V (-Vin, 2Vin) 1 Output 100mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 2.5V (-Vin, 2Vin) 1 Output 100mA 8-SOIC (0.154", 3.90mm Width)
Introducing Power by Linear

LT1054CS8#PBF

DigiKey Part Number
505-LT1054CS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1054CS8#PBF
Description
IC REG CHARGE PUMP ADJ/2.5V 8SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 2.5V (-Vin, 2Vin) 1 Output 100mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1054CS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Ratiometric, Step-Up
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
30V
Current - Output
Frequency - Switching
25kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 100°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 606
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1209,56000 Kč209,56 Kč
10163,44800 Kč1 634,48 Kč
25151,94160 Kč3 798,54 Kč
100139,28810 Kč13 928,81 Kč
300132,22650 Kč39 667,95 Kč
500129,61646 Kč64 808,23 Kč
1 000126,62403 Kč126 624,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:209,56000 Kč
Unit Price with VAT:253,56760 Kč