


LT1037CN8#PBF | |
|---|---|
DigiKey Part Number | LT1037CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1037CN8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1037CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 60 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,01000 Kč | 118,01 Kč |
| 10 | 90,22800 Kč | 902,28 Kč |
| 50 | 79,12460 Kč | 3 956,23 Kč |
| 100 | 75,68520 Kč | 7 568,52 Kč |
| 250 | 72,05252 Kč | 18 013,13 Kč |
| 500 | 69,86328 Kč | 34 931,64 Kč |
| 1 000 | 68,06145 Kč | 68 061,45 Kč |
| 2 500 | 66,15974 Kč | 165 399,35 Kč |
| Unit Price without VAT: | 118,01000 Kč |
|---|---|
| Unit Price with VAT: | 142,79210 Kč |







