
LT1016IS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1016IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1016IS8#PBF |
Description | IC COMPARATOR 1 W/LATCH 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, Complementary, TTL 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1016IS8#PBF Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 35mA |
Series | CMRR, PSRR (Typ) 96dB CMRR, 75dB PSRR |
Packaging Tube | Propagation Delay (Max) 14ns |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type with Latch | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type CMOS, Complementary, TTL | Supplier Device Package 8-SO |
Voltage - Input Offset (Max) 3mV @ ±5V | Base Product Number |
Current - Input Bias (Max) 10µA @ ±5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3016ID | Texas Instruments | 113 | 296-1794-5-ND | 203,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,07000 Kč | 317,07 Kč |
| 10 | 250,61100 Kč | 2 506,11 Kč |
| 25 | 233,96800 Kč | 5 849,20 Kč |
| 100 | 215,68730 Kč | 21 568,73 Kč |
| 300 | 205,49063 Kč | 61 647,19 Kč |
| 500 | 201,72022 Kč | 100 860,11 Kč |
| 1 000 | 197,39821 Kč | 197 398,21 Kč |
| Unit Price without VAT: | 317,07000 Kč |
|---|---|
| Unit Price with VAT: | 383,65470 Kč |










