Similar
Similar
Similar

LT1007IS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1007IS8#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1007IS8#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1007IS8#TRPBF Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Voltage - Supply Span (Min) 8 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 44 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 2.5V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 8 MHz | Base Product Number |
Current - Input Bias 15 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HA9P5127-5Z | Renesas Electronics Corporation | 5 837 | HA9P5127-5Z-ND | 259,75000 Kč | Similar |
| HA9P5127-5ZX96 | Renesas Electronics Corporation | 1 933 | HA9P5127-5ZX96CT-ND | 237,49000 Kč | Similar |
| OPA227UA/2K5G4 | Texas Instruments | 0 | OPA227UA/2K5G4-ND | 38,91022 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 108,97651 Kč | 272 441,28 Kč |
| Unit Price without VAT: | 108,97651 Kč |
|---|---|
| Unit Price with VAT: | 131,86158 Kč |



