LT1007CS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 167,14000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 251
Unit Price: 189,82000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 065
Unit Price: 174,49000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 590
Unit Price: 108,56000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 919
Unit Price: 194,44000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 796
Unit Price: 172,39000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 012
Unit Price: 106,46000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 74
Unit Price: 76,64000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1007CS8

DigiKey Part Number
LT1007CS8-ND
Manufacturer
Manufacturer Product Number
LT1007CS8
Description
IC OPAMP GP 8MHZ 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1007CS8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
20 µV
Mfr
Voltage - Supply Span (Min)
8 V
Packaging
Tube
Voltage - Supply Span (Max)
44 V
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
2.5V/µs
Supplier Device Package
8-SO
Gain Bandwidth Product
8 MHz
Base Product Number
Current - Input Bias
15 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1007CS8#PBFAnalog Devices Inc.0505-LT1007CS8#PBF-ND167,14000 KčDirect
OPA227UTexas Instruments251OPA227U-ND189,82000 KčDirect
OPA227U/2K5Texas Instruments2 065296-25819-1-ND174,49000 KčSimilar
OPA227UATexas Instruments590OPA227UA-ND108,56000 KčSimilar
OPA277UTexas Instruments919OPA277U-ND194,44000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types