Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA TO-39-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA TO-39-3
Introducing Power by Linear

LH0070-0H

DigiKey Part Number
LH0070-0HLT-ND
Manufacturer
Manufacturer Product Number
LH0070-0H
Description
IC VREF SERIES 0.1% TO39-3
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA TO-39-3
Datasheet
 Datasheet
EDA/CAD Models
LH0070-0H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
10 mA
Tolerance
±0.1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
6µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
11.4V ~ 40V
Current - Supply
5mA
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-39-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200501,52360 Kč100 304,72 Kč
Unit Price without VAT:501,52360 Kč
Unit Price with VAT:606,84356 Kč