
LB2223B | |
|---|---|
DigiKey Part Number | 505-LB2223B-ND |
Manufacturer | |
Manufacturer Product Number | LB2223B |
Description | SUPPORT BOARDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMD to SMD DFN, MSOP, SC70, SOIC, SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Proto Board Type | SMD to SMD | |
Package Accepted | DFN, MSOP, SC70, SOIC, SOT-23 | |
Number of Positions | - | |
Pitch | - | |
Board Thickness | - | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,55000 Kč | 314,55 Kč |
| Unit Price without VAT: | 314,55000 Kč |
|---|---|
| Unit Price with VAT: | 380,60550 Kč |





